HellermannTyton Natural Nylon Mount Clip, 3.2mm Max. Bundle
- RS Stock No.:
- 190-3433
- Mfr. Part No.:
- 151-12819 TY8H1S-PA66-NA
- Brand:
- HellermannTyton
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Bag of 100
$102.79
(exc. GST)
$113.07
(inc. GST)
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 - 14 | $102.79 | $1.028 |
15 - 49 | $101.01 | $1.01 |
50 + | $99.14 | $0.991 |
*price indicative
- RS Stock No.:
- 190-3433
- Mfr. Part No.:
- 151-12819 TY8H1S-PA66-NA
- Brand:
- HellermannTyton
- COO (Country of Origin):
- DE
Related links
- HellermannTyton Natural Nylon Cable Clip, 6mm Max. Bundle
- HellermannTyton Natural Nylon Screw Clip, 3mm Max. Bundle
- HellermannTyton Natural Nylon Cable Clip, 18mm Max. Bundle
- HellermannTyton Natural Nylon Cable Clip, 14mm Max. Bundle
- HellermannTyton Natural Nylon Cable Clip, 13mm Max. Bundle
- HellermannTyton Natural Nylon Cable Clip, 5mm Max. Bundle
- HellermannTyton Natural Nylon Cable Clip, 10.5mm Max. Bundle
- HellermannTyton Natural Nylon Cable Clip, 8mm Max. Bundle