STEGO LED 025 Series LED Enclosure Light Cable, 48 V dc, 1 m Length, 5 W
- RS Stock No.:
- 810-3255
- Mfr. Part No.:
- 244363
- Brand:
- STEGO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 810-3255
- Mfr. Part No.:
- 244363
- Brand:
- STEGO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STEGO | |
| Lamp Type | LED | |
| Type | Enclosure Lamp Cable, Enclosure Lamp Daisy Chain Cable | |
| Cabinet Lighting Type | Enclosure Lamp Cable, Enclosure Lamp Daisy Chain Cable | |
| Voltage Rating | 48 V dc | |
| Length | 1 m | |
| Wattage | 5 W | |
| Series | LED 025 | |
| Model | 244363 | |
| Finish | Blue | |
| Select all | ||
|---|---|---|
Brand STEGO | ||
Lamp Type LED | ||
Type Enclosure Lamp Cable, Enclosure Lamp Daisy Chain Cable | ||
Cabinet Lighting Type Enclosure Lamp Cable, Enclosure Lamp Daisy Chain Cable | ||
Voltage Rating 48 V dc | ||
Length 1 m | ||
Wattage 5 W | ||
Series LED 025 | ||
Model 244363 | ||
Finish Blue | ||
- COO (Country of Origin):
- DE
