RS PRO RS PRO NiMH Rechargeable C Batteries, 3Ah
- RS Stock No.:
- 611-8646
- Brand:
- RS PRO
Subtotal (1 pack of 2 units)**
$46.43
(exc. GST)
$51.074
(inc. GST)
194 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Pack** |
---|---|---|
2 + | $23.215 | $46.43 |
**price indicative
- RS Stock No.:
- 611-8646
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Brand Range | RS PRO | |
Chemistry | NiMH | |
Capacity | 3Ah | |
Size | C | |
Terminal Type | Standard | |
Nominal Voltage | 1.2V | |
Operating Temperature Range | -20 → +65°C | |
Maximum Operating Temperature | +65°C | |
Minimum Operating Temperature | -20°C | |
IEC Name | HR14 | |
Low Self Discharge | Yes | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Brand Range RS PRO | ||
Chemistry NiMH | ||
Capacity 3Ah | ||
Size C | ||
Terminal Type Standard | ||
Nominal Voltage 1.2V | ||
Operating Temperature Range -20 → +65°C | ||
Maximum Operating Temperature +65°C | ||
Minimum Operating Temperature -20°C | ||
IEC Name HR14 | ||
Low Self Discharge Yes | ||
Related links
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Power Cord, 2m
- RS PRO 175mm LCD Inclinometer