Ansmann MaxE Ansmann NiMH Rechargeable C Batteries, 2.5Ah
- RS Stock No.:
- 619-9796
- Mfr. Part No.:
- 5030912
- Brand:
- Ansmann
Subtotal (1 pack of 2 units)**
$22.98
(exc. GST)
$25.28
(inc. GST)
108 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Pack** |
---|---|---|
2 + | $11.49 | $22.98 |
**price indicative
- RS Stock No.:
- 619-9796
- Mfr. Part No.:
- 5030912
- Brand:
- Ansmann
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Ansmann | |
Brand Range | Ansmann MaxE | |
Chemistry | NiMH | |
Capacity | 2.5Ah | |
Size | C | |
Terminal Type | Standard | |
Nominal Voltage | 1.2V | |
Operating Temperature Range | -20 → +50°C | |
Maximum Operating Temperature | +50°C | |
Minimum Operating Temperature | -20°C | |
Low Self Discharge | Yes | |
Select all | ||
---|---|---|
Brand Ansmann | ||
Brand Range Ansmann MaxE | ||
Chemistry NiMH | ||
Capacity 2.5Ah | ||
Size C | ||
Terminal Type Standard | ||
Nominal Voltage 1.2V | ||
Operating Temperature Range -20 → +50°C | ||
Maximum Operating Temperature +50°C | ||
Minimum Operating Temperature -20°C | ||
Low Self Discharge Yes | ||
Related links
- Ansmann MaxE Ansmann NiMH Rechargeable C Batteries, 4.5Ah
- Energizer NiMH Rechargeable C Batteries, 2.5Ah
- Ansmann MaxE Ansmann NiMH Rechargeable D Batteries, 5Ah
- Ansmann MaxE Ansmann NiMH Rechargeable D Batteries, 8.5Ah
- Ansmann MaxE AA NiMH Rechargeable AA Batteries 1.2V - Pack of 4
- Ansmann MaxE AA NiMH Rechargeable AA Batteries 1.2V - Pack of 2
- Duracell NiMH Rechargeable C Batteries, 2.2Ah
- RS PRO RS PRO NiMH Rechargeable C Batteries, 3Ah