Recently searched

    Duracell NiMH Rechargeable C Batteries, 2.2Ah

    Subtotal (1 pack of 2 units)**

    $12.08

    (exc. GST)

    $13.28

    (inc. GST)

    Add to Basket
    Select or type quantity
    4 In stock for delivery within 1 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    Per Pack**
    2 +$6.04$12.08

    **price indicative

    RS Stock No.:
    472-5494
    Mfr. Part No.:
    5000394055988
    Brand:
    Duracell
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Duracell

    Chemistry

    NiMH

    Capacity

    2.2Ah

    Size

    C

    Terminal Type

    Standard

    Nominal Voltage

    1.2V

    Operating Temperature Range

    -20 → +50°C

    Related links