Eveready 1235 1.5 V Zinc Manganese Dioxide Battery, 580 mAh
- RS Stock No.:
- 718-882
- Mfr. Part No.:
- 7638900083606
- Brand:
- Eveready
N
Subtotal (1 pack of 2 units)*
$2.42
(exc. GST)
$2.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $2.42 | $1.21 |
*price indicative
- RS Stock No.:
- 718-882
- Mfr. Part No.:
- 7638900083606
- Brand:
- Eveready
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eveready | |
| Product Type | Battery | |
| Series | 1235 | |
| Chemistry | Zinc Manganese Dioxide | |
| Nominal Voltage | 1.5V | |
| IEC Code | R14 | |
| Battery Capacity | 580mAh | |
| Number of Batteries | 2 | |
| Termination Type | Miniature Snap | |
| Battery Size | C | |
| Standards/Approvals | ANSI-1604D | |
| Weight | 45g | |
| Height | 50mm | |
| Diameter | 26.5mm | |
| Select all | ||
|---|---|---|
Brand Eveready | ||
Product Type Battery | ||
Series 1235 | ||
Chemistry Zinc Manganese Dioxide | ||
Nominal Voltage 1.5V | ||
IEC Code R14 | ||
Battery Capacity 580mAh | ||
Number of Batteries 2 | ||
Termination Type Miniature Snap | ||
Battery Size C | ||
Standards/Approvals ANSI-1604D | ||
Weight 45g | ||
Height 50mm | ||
Diameter 26.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eveready Battery belongs to the Super Heavy Duty (SHD) range, which uses carbon-zinc chemistry to provide consistent energy for devices that do not require high power consumption. The PK2 pack ensures easy stocking and replacement, making it suitable for regular household use.
Reliable power source for radios flashlights toys and medium electronics
Affordable and practical solution for everyday energy needs
