Schneider Electric Cast Iron Butterfly Valve VF208W-200NZ, 200mm

N

Subtotal (1 unit)*

$1,932.97

(exc. GST)

$2,126.27

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,932.97

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
459-508
Mfr. Part No.:
VF208W-200NZ
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Connection

200 mm Flange

Body Material

Cast Iron

Disc Material

Stainless Steel

Pressure Rating

3.03bar

Connection Size

200mm

COO (Country of Origin):
DE
The Schneider Electric New generation butterfly valve for the isolation and control of water for HVAC systems. The valve can be operated either by an electric actuator or hand using a hand lever. Nodular iron construction provides a long life and high corrosion resistance.

Butterfly valve for general duty HVAC applications
Condensation barrier reduces water build up on the external surface of the actuator
Can be hand actuated
Thick EPDM liner provides a tight close off for zero leakage

Related links