Schneider Electric Cast Iron Butterfly Valve VF208W-100NS, 100mm
- RS Stock No.:
- 446-072
- Mfr. Part No.:
- VF208W-100NS
- Brand:
- Schneider Electric
N
Subtotal (1 unit)*
$1,288.56
(exc. GST)
$1,417.42
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,288.56 |
*price indicative
- RS Stock No.:
- 446-072
- Mfr. Part No.:
- VF208W-100NS
- Brand:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Connection | 100 mm Flange | |
| Body Material | Cast Iron | |
| Disc Material | Stainless Steel | |
| Pressure Rating | 3.03bar | |
| Connection Size | 100mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Connection 100 mm Flange | ||
Body Material Cast Iron | ||
Disc Material Stainless Steel | ||
Pressure Rating 3.03bar | ||
Connection Size 100mm | ||
- COO (Country of Origin):
- DE
The Schneider Electric New generation butterfly valve for the isolation and control of water for HVAC systems. The valve can be operated either by an electric actuator or hand using a hand lever. Nodular iron construction provides a long life and high corrosion resistance.
Butterfly valve for general duty HVAC applications
Condensation barrier reduces water build up on the external surface of the actuator
Can be hand actuated
Thick EPDM liner provides a tight close off for zero leakage
Condensation barrier reduces water build up on the external surface of the actuator
Can be hand actuated
Thick EPDM liner provides a tight close off for zero leakage
Related links
- Schneider Electric Cast Iron Butterfly Valve VF208W-200NS, 200mm
- Schneider Electric Cast Iron Butterfly Valve VF208W-80NS, 80mm
- Schneider Electric Cast Iron Butterfly Valve VF208W-40NS, 40mm
- Schneider Electric Cast Iron Butterfly Valve VF208W-25NS, 25mm
- Schneider Electric Cast Iron Butterfly Valve VF208W-125NS, 125mm
- Schneider Electric Cast Iron Butterfly Valve VF208W-32NS, 32mm
- Schneider Electric Cast Iron Butterfly Valve VF208W-100NZ, 100mm
- Schneider Electric Cast Iron Butterfly Valve VF208W-150NZ, 150mm