Phoenix Contact FBST 500-PLC GY Busbar
- RS Stock No.:
- 332-5835
- Mfr. Part No.:
- 2966838
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$42.58
(exc. GST)
$46.84
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 44 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 24 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $42.58 |
*price indicative
- RS Stock No.:
- 332-5835
- Mfr. Part No.:
- 2966838
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Busbar | |
| Series | FBST 500-PLC GY | |
| Current Rating | 32A | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Busbar | ||
Series FBST 500-PLC GY | ||
Current Rating 32A | ||
Colour Grey | ||
- COO (Country of Origin):
- DE
Phoenix Contact FBST 500-PLC GY Series Busbar, 32A Current Rating, Grey - 2966838
This busbar is designed to distribute electrical current efficiently across various systems. Its robust construction and high-performance capability make it an important component in automation and electrical applications. With a current rating of 32A, this product facilitates a dependable connection and enhances the effectiveness of electrical infrastructures.
Features & Benefits
• High-performance busbar for effective power distribution
• Compatible with a range of electrical systems
• Sturdy grey finish for simple integration into existing setups
• Current rating of 32A for challenging Applications
• Simplifies complex wiring configurations
• Shortens installation time with easy setup procedures
Applications
• Utilised in industrial control panels
• Suitable for automation equipment configurations
• Compatible with electrical distribution systems
• Employed in high-current electrical connections
• Ideal for power supply systems in machinery
What are the installation requirements for this busbar?
It requires standard mounting hardware and compatible connectors for straightforward installation.
Is the product compatible with different types of electrical systems?
Yes, it is designed for versatility and can function effectively in various electrical applications.
How does this busbar improve system efficiency?
It streamlines electrical connections, minimising resistance and ensuring consistent power distribution.
Note
358-8373 must be used with the FBST 500 PLC for power distribution.
Related links
- Phoenix Contact FBST 500 TMC-N GY Series Continuous Plug In Bridge for Use with Single Channel Electronic Circuit
- Phoenix Contact, FBST 50-PLC GY Bridge
- Phoenix Contact FBST 6-PLC GY Series for Use with potential distribution with PLC
- Phoenix Contact FBST Busbar
- Phoenix Contact, FBST 50-PLC BU Bridge
- Phoenix Contact, FBST 50-PLC RD Bridge
- Phoenix Contact, FBST 14-PLC BK Bridge
- Phoenix Contact FBST 6-PLC BU Series
