Eaton B3.0/4-PKZ4 B3 3 Phase Busbar, 690 V

Subtotal (1 unit)*

$110.65

(exc. GST)

$121.72

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$110.65

*price indicative

RS Stock No.:
272-2294
Mfr. Part No.:
220222 B3.0/4-PKZ4
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Busbar

Rated Operational Voltage

690 V

Range

B3.0/4-PKZ4

Electrical Phase

3

Number of Poles

3

For Use With

4 Circuit-breakers

Standards/Approvals

CSA File No.:165628, UL CSA IEC/EN 60947-4-1, CE, CSA Class No.:3211-06, UL 508, CSA-C22.2 No. 14

Series

B3

Current Rating

128A

Colour

Black

RoHS Status: Exempt

COO (Country of Origin):
ES
The Eaton Moeller series B3 accessory three phase busbar link that has pin type electric connection and it is suitable for four circuit breakers. It has Rated impulse withstand voltage is 6000 Vac.

Insulated

Pollution degree 3

  • RS Stock No. 2722297
  • Mfr. Part No. 220225 B3.1/4-PKZ4
Each
$113.54
  • RS Stock No. 0243592
  • Mfr. Part No. 104900 Z-SV/UL-16/3P-3TE/18
Each
$97.33
  • RS Stock No. 2722292
  • Mfr. Part No. 220220 B3.0/2-PKZ4
Each
$69.41
  • RS Stock No. 0243375
  • Mfr. Part No. 138370 BBS-3/FL-C
Each (In a Pack of 10)
$24.031

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy