Schneider Electric Acti9 1 Phase Busbar, 230V ac, 24mm Pitch
- RS Stock No.:
- 238-0832
- Mfr. Part No.:
- A9XPN612
- Brand:
- Schneider Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$94.59
(exc. GST)
$104.05
(inc. GST)
- RS Stock No.:
- 238-0832
- Mfr. Part No.:
- A9XPN612
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Rated Operational Voltage | 230V ac | |
| Range | Acti9 | |
| Electrical Phase | 1 | |
| Current Rating | 80A | |
| Pitch | 24mm | |
| Series | Acti9 iDT40 | |
| For Use With | Acti9 Acti 9 DT40, Acti9 Acti 9 DT40 Vigi, Acti9 Acti9 iDD40, Acti9 Acti9 iDD40K, Acti9 Acti9 iDD40 TG, Acti9 Acti9 iDT40, Acti9 Acti9 iDT40K, Acti9 Acti9 iIG40, Acti9 Acti9 iIG40K, Acti9 Acti 9 ITG40, Acti9 Vigi iTG40, Acti9 Vigi TG40, Multi 9 Multi 9 N40, Multi 9 Multi 9 N40 Vigi | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Rated Operational Voltage 230V ac | ||
Range Acti9 | ||
Electrical Phase 1 | ||
Current Rating 80A | ||
Pitch 24mm | ||
Series Acti9 iDT40 | ||
For Use With Acti9 Acti 9 DT40, Acti9 Acti 9 DT40 Vigi, Acti9 Acti9 iDD40, Acti9 Acti9 iDD40K, Acti9 Acti9 iDD40 TG, Acti9 Acti9 iDT40, Acti9 Acti9 iDT40K, Acti9 Acti9 iIG40, Acti9 Acti9 iIG40K, Acti9 Acti 9 ITG40, Acti9 Vigi iTG40, Acti9 Vigi TG40, Multi 9 Multi 9 N40, Multi 9 Multi 9 N40 Vigi | ||
Colour White | ||
- COO (Country of Origin):
- PL
Schneider Electric Acti9 iDT40 Series BusBar, 230V AC Rated Operational Voltage, 80A Current Rating - A9XPN612
This busbar is a crucial component designed for efficient electrical distribution in various applications. With a current rating of 80A and an operational voltage of 230V AC, it provides robust performance for single-phase setups. It integrates seamlessly into a range of systems, ensuring compatibility across numerous configurations and installations.
Features & Benefits
• Insulated design enhances safety during installation
• Cuttable feature allows for customised lengths
• 12-way N + 1 L configuration simplifies wiring
• Fire-resistant rating of 960°C for added security
• Cuttable feature allows for customised lengths
• 12-way N + 1 L configuration simplifies wiring
• Fire-resistant rating of 960°C for added security
Applications
• Used with Acti9 DT40 series devices
• Compatible with Multi 9 N40 configurations
• Ideal for horisontal installations in electrical panels
• Suitable for projects requiring reliable electrical connections
• Utilised in automation and circuit protection systems
• Compatible with Multi 9 N40 configurations
• Ideal for horisontal installations in electrical panels
• Suitable for projects requiring reliable electrical connections
• Utilised in automation and circuit protection systems
How does the insulation rating impact electrical safety?
The insulation protects against accidental contact with live components, reducing the risk of electric shocks during regular use and maintenance.
What are the benefits of the cuttable feature?
The cuttable design allows for flexibility in installation, enabling users to modify the length to fit specific panel dimensions or configurations without compromising performance.
What makes horisontal mounting preferable in certain applications?
Horisontal mounting takes advantage of available space and simplifies the organisation of electrical components, ensuring efficient airflow and maintenance access.
What voltage ratings can this busbar accommodate?
It is designed for operational voltage up to 230V AC, suitable for various residential and commercial applications.
How does the 80A current rating affect compatibility with other components?
With an 80A rating, this busbar can securely connect with compatible devices that require similar or lower current ratings, enhancing the overall performance of the electrical system.

