Siemens Copper SENTRON SENTRON 3 Phase Busbar, 230 V, 8.6 mm Pitch
- RS Stock No.:
- 187-5185
- Mfr. Part No.:
- 5ST3673-0
- Brand:
- Siemens
Subtotal (1 unit)*
$156.16
(exc. GST)
$171.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 35 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $156.16 |
*price indicative
- RS Stock No.:
- 187-5185
- Mfr. Part No.:
- 5ST3673-0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Rated Operational Voltage | 230 V | |
| Product Type | Busbar | |
| Range | SENTRON | |
| Material | Copper | |
| Electrical Phase | 3 | |
| For Use With | Miniature Circuit Breaker | |
| Standards/Approvals | CE, EAC, UKCA | |
| Current Rating | 63A | |
| Pitch | 8.6mm | |
| Series | SENTRON | |
| Number of Modules | 12 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Rated Operational Voltage 230 V | ||
Product Type Busbar | ||
Range SENTRON | ||
Material Copper | ||
Electrical Phase 3 | ||
For Use With Miniature Circuit Breaker | ||
Standards/Approvals CE, EAC, UKCA | ||
Current Rating 63A | ||
Pitch 8.6mm | ||
Series SENTRON | ||
Number of Modules 12 | ||
- COO (Country of Origin):
- DE
Compact Pin Busbar, 10mm2 connection: 3p/N 12x Compact device 1-pole touch protected 12 MW fixed length
Siemens 5ST3 Busbars
The Siemens range of 5ST3 busbars allow devices such as the 5SV to be bus-mounted easily and safely in 2 or 4 phases.
Features
Simple wiring of all phases/conductors with one busbar
Auxiliary switches can be connected when busbar installed
Can be cut to length
Related links
- Siemens Copper SENTRON SENTRON 1 Phase Busbar 8.6 mm Pitch
- Siemens Copper SENTRON SENTRON 3 Phase Busbar 35.2 mm Pitch
- Siemens Copper SENTRON 5ST 1 Phase Busbar, 230 V
- Siemens Copper SENTRON 5ST 1 Phase Busbar 17.6 mm Pitch
- Siemens Copper SENTRON 5ST 3 Phase Busbar, 230 V
- Siemens Copper SENTRON 5ST 3 Phase Busbar 17.6 mm Pitch
- Siemens Copper SENTRON 5ST 3 Phase Busbar 26.5 mm Pitch
- Siemens Copper SENTRON 5ST 1 Phase Busbar 35.2 mm Pitch
