Legrand Viking Viking 1 Phase Busbar, 800 V, 5 mm Pitch
- RS Stock No.:
- 180-6140
- Mfr. Part No.:
- 0 375 00
- Brand:
- Legrand
Subtotal (1 box of 20 units)*
$328.83
(exc. GST)
$361.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $328.83 | $16.442 |
*price indicative
- RS Stock No.:
- 180-6140
- Mfr. Part No.:
- 0 375 00
- Brand:
- Legrand
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
| Brand | Legrand | |
| Rated Operational Voltage | 800 V | |
| Product Type | Busbar | |
| Range | Viking | |
| Electrical Phase | 1 | |
| Number of Poles | 18 | |
| For Use With | Viking3 | |
| Standards/Approvals | RoHS, REACH | |
| Series | Viking | |
| Current Rating | 24A | |
| Pitch | 5mm | |
| Colour | Blue | |
| Number of Modules | 10 | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Rated Operational Voltage 800 V | ||
Product Type Busbar | ||
Range Viking | ||
Electrical Phase 1 | ||
Number of Poles 18 | ||
For Use With Viking3 | ||
Standards/Approvals RoHS, REACH | ||
Series Viking | ||
Current Rating 24A | ||
Pitch 5mm | ||
Colour Blue | ||
Number of Modules 10 | ||
- COO (Country of Origin):
- DE
Front mounting (automatic insertion), screwless
Isolated and separable
Consecutive or alternating connection
For 10 blocks with 5 mm pitch - blue
Related links
- Legrand Viking Viking Busbar 5 mm Pitch
- Legrand Viking Series Catheter Beche Module for Use with Terminal Block
- Legrand Viking Series End Cap for Use with Terminal Block
- Legrand VX VX 1 Phase Busbar 125 mm Pitch
- Legrand, Viking Label Holder for use with Terminal Block
- Siemens Copper SENTRON 5ST 1 Phase Busbar 35.2 mm Pitch
- Siemens Copper SENTRON 5ST 3 Phase Busbar 35.2 mm Pitch
- Siemens Copper SENTRON 5ST 3 Phase Busbar 26.5 mm Pitch