Schneider Electric LV4808 Busbar

N
Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$254.32

(exc. GST)

$279.75

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$254.32-
5 +$249.241%

*price indicative

RS Stock No.:
922-178
Mfr. Part No.:
LV480812
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Busbar

Number of Poles

3

For Use With

Fuse Switch Disconnectors

Standards/Approvals

RoHS

Series

LV4808

Number of Modules

9

Colour

Grey

RoHS Status: Exempt

COO (Country of Origin):
DE
The Schneider Electric Feeder Busbar designed to facilitate seamless connectivity between cubicle devices, enhancing operational efficiency. It's a connection accessory aimed at simplifying installations and ensuring reliable performance.

Compatible with three devices for versatile connection

Direct connection position optimises installation ease

Constructed from copper for excellent conductivity

Available in multiple packing units for convenience

Compliant with EU RoHS Directive for environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy