Siemens ALPHA Busbar

Subtotal (1 unit)*

$121.42

(exc. GST)

$133.56

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$121.42

*price indicative

RS Stock No.:
629-035
Mfr. Part No.:
8GK9733-0KK40
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

ALPHA

Material

Copper

COO (Country of Origin):
DE
The Siemens Alpha copper busbar is engineered for high-performance applications, offering exceptional conductivity and reliability. With a robust design measuring 20 x 5 mm and a rated operational current of 320 A, this product is perfect for ensuring efficient power distribution in various industrial settings. Its tin-plated surface processing provides enhanced protection against corrosion, making it ideal for environments where durability is crucial. Designed for flexibility, this busbar supports the demands of modern electrical installations while ensuring ease of integration. Whether for new installations or upgrades, this product provides the quality and performance that professionals trust.

Durable construction ensures long-lasting performance
Flexible design allows for versatile installation options
Tin-plated surface enhances corrosion resistance
Optimized dimensions facilitate easy integration into existing systems
Rated for high operational current to support demanding applications
Suitable for various industrial environments requiring reliable power distribution

Related links