Eaton Eaton xEnergy Basic Busbar
- RS Stock No.:
- 259-302
- Mfr. Part No.:
- 289867 BPZ-BB/T-30/10/1000
- Brand:
- Eaton
Subtotal (1 pack of 4 units)*
$6,994.59
(exc. GST)
$7,694.05
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $6,994.59 | $1,748.648 |
*price indicative
- RS Stock No.:
- 259-302
- Mfr. Part No.:
- 289867 BPZ-BB/T-30/10/1000
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Material | Copper | |
| Range | Eaton xEnergy Basic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Material Copper | ||
Range Eaton xEnergy Basic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Eaton Busbar is engineered for seamless integration into various low voltage switchgear applications. Exhibiting a robust design with its M8 thread, it ensures durability and effectiveness in performance. Its lightweight configuration combined with a compact profile makes it an ideal choice for a range of installations, from flush to surface mounting.
Manufactured from high quality copper for optimal conductivity
Compliant with RoHS standards ensuring environmental safety
Versatile mounting options allow for adaptable installations
Ideal for use in both commercial and industrial low voltage systems
Compliant with RoHS standards ensuring environmental safety
Versatile mounting options allow for adaptable installations
Ideal for use in both commercial and industrial low voltage systems
Related links
- Eaton Eaton xEnergy Basic Busbar
- Eaton Busbar Support, xEnergy Basic Series
- Eaton xEnergy Basic Series Metal Support Rail 35mm H 15mm L
- Eaton xEnergy Basic Series Sheet Steel C-Rail for Use with Cable Duct Angles, 8.5 x 900 x 22mm
- Eaton xEnergy Basic Series Plastic Cover for Use with BF Flat Distribution Board, 1046 x 55 x 7mm
- Eaton xEnergy Basic Series Metal Channel Mounting Kit 45mm H 50mm L
- Eaton xEnergy Basic Series Steel Cable Management Accessory for Use with Floor Standing Enclosure, Service Distribution
- Eaton xEnergy Basic Series Sheet Steel Frame, 291.5 x 1205 x 105mm
