Eaton Silver Plated Eaton Distribution Parts ZV Busbar Connector
- RS Stock No.:
- 256-040
- Mfr. Part No.:
- 263955 ZV-L2/L3-80A-100
- Brand:
- Eaton
Subtotal (1 pack of 100 units)*
$116.18
(exc. GST)
$127.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $116.18 | $1.162 |
*price indicative
- RS Stock No.:
- 256-040
- Mfr. Part No.:
- 263955 ZV-L2/L3-80A-100
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Busbar Connector | |
| Range | Eaton Distribution Parts | |
| Material | Silver Plated | |
| Standards/Approvals | RoHS | |
| Current Rating | 80A | |
| Series | ZV | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Busbar Connector | ||
Range Eaton Distribution Parts | ||
Material Silver Plated | ||
Standards/Approvals RoHS | ||
Current Rating 80A | ||
Series ZV | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Busbar designed specifically for extension terminal applications. Featuring robust construction and advanced engineering, it excels in delivering optimal performance with a nominal current rating of 80A. This product is meticulously crafted to ensure compliance with rigorous standards, providing peace of mind for both installers and end-users.
Compact dimensions enable efficient use of space within electrical installations
Lightweight design simplifies handling and installation
Includes detailed installation instructions for user convenience
Comprehensive drawing resources available for precise implementation
Related links
- Eaton Silver Plated Eaton Distribution Parts ZV Busbar Connector
- Eaton Silver Plated Eaton Distribution Parts ZV 1 Phase Busbar Connector
- Eaton Eaton Distribution Parts Busbar Connector
- Eaton Eaton Distribution Parts ZV Busbar Connector
- Eaton Nickel Plated Eaton Distribution Parts ZV Busbar Connector
- Eaton Eaton Distribution Parts ZV 1 Phase Busbar Connector
- Eaton Nickel Plated Eaton Distribution Parts 1 Phase Busbar Connector
- Eaton Eaton Distribution Parts ZV 1 Phase Busbar 0 mm Pitch
