RS Better World

Schneider Electric Acti9 Acti9 3 Phase Busbar, 415 V ac, 18 mm Pitch

Subtotal (1 unit)*

$91.93

(exc. GST)

$101.12

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 14 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$91.93

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
212-255
Mfr. Part No.:
A9XPH416
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Busbar

Rated Operational Voltage

415 V ac

Range

Acti9

Electrical Phase

3

Standards/Approvals

EN/IEC 61439-1

Pitch

18mm

Better World Product

Yes

Series

Acti9

Current Rating

100A

Better World Claim

Designed for Disassembly

Colour

White

Number of Modules

16

COO (Country of Origin):
DE
The Schneider Electric Comb Busbar is designed for horizontal mounting and supports a 100 A operational current at 40°C. It operates at 415 V AC with a 500 V AC insulation voltage, conforming to IEC 61439-2 standards. It can be mounted at the top or bottom using tunnel-type or double terminals. Compatible with Acti9 series such as iC60, iK60, iID, iID K, iSW, and iSW-N, it provides efficient power distribution for various Acti9 devices.

IP20 rated

EN/IEC 61439 1 standard

Pollution degree 3

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy