Siemens SENTRON 3 Phase Busbar Connector, 400 V

Bulk discount available

Subtotal (1 unit)*

$36.70

(exc. GST)

$40.37

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$36.70
10 - 99$33.02
100 +$30.47

*price indicative

RS Stock No.:
152-507
Mfr. Part No.:
5ST3613-4
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Busbar Connector

Rated Operational Voltage

400 V

Range

SENTRON

Electrical Phase

3

Number of Poles

1

Standards/Approvals

UKCA CE EAC

Current Rating

63 A

COO (Country of Origin):
DE
The Siemens Pin Busbar from the SENTRON series is designed for robust electrical connection with a cross-section of 10 mm² and can accommodate a three-phase setup. It handles operating voltages up to a maximum of 400 V, ensuring enhanced performance in applications requiring high power efficiency. Additionally, it supports an operational current rated value of 63 A, making it suitable for substantial load requirements.

Insulated design enhances safety and prevents contact

Fits up to 14 devices for versatile installations

Pin type electrical connection ensures reliable connectivity

Compact 18 mm module width for space efficiency

Lightweight at 89 g for easier handling and installation

Related links