- RS Stock No.:
- 211-0423
- Mfr. Part No.:
- KNB160ZFKP1
- Brand:
- Schneider Electric
On back order for despatch 04/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 4)
$105.993
(exc. GST)
$116.592
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
4 + | $105.993 | $423.972 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 211-0423
- Mfr. Part No.:
- KNB160ZFKP1
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SE
Product Details
The Schneider Canalis KN Vertical Pendant Kit includes - a perforated pendant used to suspend a KN line from the building structure, an IPN or the ceiling, a cantilever arm that supports the cable tray under the KN line and the mounting hardware required
It is Toxic heavy metal free
It is mercury free
It is mercury free
Specifications
Attribute | Value |
---|---|
Series | Canalis KN |
Accessory Type | Busbar Trunking Pendant Bracket |
For Use With | Canalis KN trunking |
Better World Verification | Green Premium |
Better World Product | Yes |
Related links
- Schneider Electric Busbar Trunking Pendant Bracket, Canalis KS Series
- Schneider Electric Busbar Trunking Fixing Bracket, Canalis KN Series
- Schneider Electric Busbar Trunking Joint, Canalis KN Series
- Schneider Electric Straight Busbar Trunking, 3m, 40A, Canalis KN Series
- Schneider Electric Flexible Elbow Busbar Trunking, 160A, Canalis KN Series
- Schneider Electric Busbar Trunking Fixing Bracket, Canalis KBA Series
- Schneider Electric Busbar Trunking Fixing Bracket, Canalis KS Series
- Schneider Electric Busbar Trunking Fixing Bracket, Canalis KNB Series