Schneider Electric Busbar Trunking Joint, KSC40 Series
- RS Stock No.:
- 207-366
- Mfr. Part No.:
- KSC400DLF40
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$4,102.17
(exc. GST)
$4,512.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,102.17 |
*price indicative
- RS Stock No.:
- 207-366
- Mfr. Part No.:
- KSC400DLF40
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | KSC40 | |
| Product Type | Busbar Trunking Joint | |
| Accessory Type | Busbar Trunking Joint | |
| Width | 54mm | |
| Depth | 250mm | |
| Height | 146mm | |
| RAL Code | RAL 9001 | |
| Material | Metal | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series KSC40 | ||
Product Type Busbar Trunking Joint | ||
Accessory Type Busbar Trunking Joint | ||
Width 54mm | ||
Depth 250mm | ||
Height 146mm | ||
RAL Code RAL 9001 | ||
Material Metal | ||
- COO (Country of Origin):
- FR
The Schneider Electric Elbow is a standard component designed to change direction in busbar systems, compatible with Canalis KSC busbar trunking rated between 160 and 250 A. With a rated operational current of 400 A at 35 °C and a rated operational voltage range of 230 to 690 V, this unit provides reliable performance. It also has an IP degree of protection rated at IP55, conforming to IEC 60529 standards, ensuring durability in various environments.
RoHS compliant
Mercury free
Reach free of SVHC
Toxic heavy metal free
Related links
- Schneider Electric Busbar Trunking Joint, KSC40 Series
- Schneider Electric Busbar Trunking Joint, Canalis Series
- Schneider Electric Busbar Trunking Joint, KSA10 Series
- Schneider Electric Busbar Trunking 3 mm, KSC40 Series
- Schneider Electric Trunking Unit, KSC40 Series
- Schneider Electric Busbar Feed Unit Joint, Canalis Series
- Schneider Electric Busbar Feed Unit Joint, KNT63 Series
- Schneider Electric Busbar Trunking Fixing Bracket, Canalis Series
