Eaton Busbar Support, xEnergy Light Series

Subtotal (1 unit)*

$471.36

(exc. GST)

$518.50

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$471.36

*price indicative

RS Stock No.:
103-797
Mfr. Part No.:
138269 KSX-34P-MID
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

xEnergy Light

Product Type

Busbar Trunking Support

Accessory Type

Busbar Support

Width

30mm

Depth

300mm

Height

300mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton busbar support, part of the Eaton xEnergy Light LV systems LV switchgear, is designed to provide central support in power distribution systems. Suitable for both four-pole and three-pole configurations, it features a maximum current rating of 2000 A and includes fixing materials. The KSX busbar support is an essential component for ensuring efficient energy distribution within commercial and industrial settings.

Specialized for central support in energy distribution systems

RoHS conform for environmental compliance

Includes fixing materials for easy installation

Ensures secure and stable mounting of busbars

Facilitates efficient energy distribution within buildings

Designed for long-lasting durability

Complies with environmental standards for sustainability

Saves time and effort with included fixing materials

  • RS Stock No. 0103943
  • Mfr. Part No. 138360 KSX-3P-MID
Each
$471.35
  • RS Stock No. 0259458
  • Mfr. Part No. 283859 XBBB04
Each
$47.74
  • RS Stock No. 0259465
  • Mfr. Part No. 283885 XDB06
Each
$49.12
  • RS Stock No. 0258102
  • Mfr. Part No. 283861 XBBB08
Each
$58.49

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy