Better World

Schneider Electric Busbar Tap-Off Unit, Canalis Series

Subtotal (1 unit)*

$74.82

(exc. GST)

$82.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 68 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$74.82

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
248-4068
Mfr. Part No.:
KBC16DCB21
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

Canalis

Product Type

Busbar Tap-Off Unit

Rated Current

16A

Operating Voltage

230 → 240V

Polarity

L+N+PE

RAL Code

RAL 9001

Width

168mm

Depth

33mm

Height

53mm

Better World Product

Yes

Better World Verification

Green Premium

Dimensions

168 x 53 x 33mm

COO (Country of Origin):
FR

Schneider Electric Canalis Series Canalis KB Connector, 16A Rated Current, L+N+PE Polarity - KBC16DCB21


This busbar tap-off unit is designed for efficient power distribution within the Canalis busbar system. The unit is compact, with dimensions of 168x53x33mm, making it suitable for various installations. Operating at a rated current of 16A and a voltage range of 230V to 240V, it features a polarity of L+N+PE, ensuring reliable electrical connections. This unit is a crucial component in low voltage busbar solutions.

Features & Benefits


• Effective power distribution for lighting applications
• Rated current of 16A at 35°C enhances efficiency
• Compatible with Canalis KBA and KBB busbar trunking
• Designed without protection to fit specific needs
• Fits colour-coded tap-off lock for easy identification

Applications


• Utilised in electrical installations for lighting systems
• Ideal for power socket distribution within large spaces
• Commonly used in commercial and industrial environments

Can it support multiple phase selections?


Yes, it can accommodate L1, L2, and L3 phase selections.

Is it suitable for outdoor installations?


No, it is not designed for outdoor applications due to its IP55 rating.

Will it work with different busbar systems?


It is specifically compatible with Canalis KBA and KBB systems.

ANZ - SEBundle - PDP

Related links