Better World
Schneider Electric Busbar Tap-Off Unit, Canalis KBC Series
- RS Stock No.:
- 219-8876
- Mfr. Part No.:
- KBC10DCS201
- Brand:
- Schneider Electric
Subtotal (1 pack of 10 units)**
$393.30
(exc. GST)
$432.60
(inc. GST)
On back order for despatch 24/03/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Pack** |
---|---|---|
10 + | $39.33 | $393.30 |
**price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 219-8876
- Mfr. Part No.:
- KBC10DCS201
- Brand:
- Schneider Electric
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schneider Electric | |
Series | Canalis KBC | |
Product Type | Busbar Tap-Off Unit | |
Rated Current | 10A | |
Polarity | L2 + N + PE | |
Width | 1000mm | |
Height | 60mm | |
Better World Product | Yes | |
Better World Verification | Green Premium | |
Dimensions | 1000 x 60 x 62mm | |
Select all | ||
---|---|---|
Brand Schneider Electric | ||
Series Canalis KBC | ||
Product Type Busbar Tap-Off Unit | ||
Rated Current 10A | ||
Polarity L2 + N + PE | ||
Width 1000mm | ||
Height 60mm | ||
Better World Product Yes | ||
Better World Verification Green Premium | ||
Dimensions 1000 x 60 x 62mm | ||
Related links
- RS PRO 175mm LCD Inclinometer
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m