Schneider Electric Busbar Tap-Off Unit with Fuse Isolator, KSB Series
- RS Stock No.:
- 214-793
- Mfr. Part No.:
- KSB160SG4
- Brand:
- Schneider Electric
Subtotal (1 unit)**
$2,640.62
(exc. GST)
$2,904.68
(inc. GST)
On back order for despatch 05/04/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $2,640.62 |
**price indicative
- RS Stock No.:
- 214-793
- Mfr. Part No.:
- KSB160SG4
- Brand:
- Schneider Electric
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schneider Electric | |
Series | KSB | |
Product Type | Busbar Tap-Off Unit | |
Rated Current | 160A | |
Operating Voltage | 690V | |
Polarity | 3L+N+PE | |
Protection Type | Fuse Isolator | |
Select all | ||
---|---|---|
Brand Schneider Electric | ||
Series KSB | ||
Product Type Busbar Tap-Off Unit | ||
Rated Current 160A | ||
Operating Voltage 690V | ||
Polarity 3L+N+PE | ||
Protection Type Fuse Isolator | ||
Related links
- RS PRO 175mm LCD Inclinometer
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 5L PP Narrow Neck Carboy Bottle
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...