- RS Stock No.:
- 761-4366
- Mfr. Part No.:
- 74LVXC3245MTCX
- Brand:
- onsemi
10 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$1.776
(exc. GST)
$1.954
(inc. GST)
Units | Per unit | Per Pack* |
5 - 620 | $1.776 | $8.88 |
625 - 1245 | $1.734 | $8.67 |
1250 + | $1.708 | $8.54 |
*price indicative |
- RS Stock No.:
- 761-4366
- Mfr. Part No.:
- 74LVXC3245MTCX
- Brand:
- onsemi
Legislation and Compliance
Product Details
74LVX Family, Fairchild Semiconductors
Advanced Low-Voltage CMOS logic
Operating Voltage +2.7 to +5.5
Compatibility: Input LVTTL/TTL, Output LVTTL
Operating Voltage +2.7 to +5.5
Compatibility: Input LVTTL/TTL, Output LVTTL
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
74LVX Family
Specifications
Attribute | Value |
---|---|
Logic Family | 74LVXC |
Logic Function | Voltage Interface Transceiver |
Number of Elements per Chip | 18 |
Number of Channels per Chip | 8 |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 24 |
Input Level | TTL |
Output Level | TTL |
Maximum High Level Output Current | -24mA |
Maximum Low Level Output Current | 24mA |
Maximum Propagation Delay Time @ Maximum CL | 9ns |
Propagation Delay Test Condition | 50pF |
Maximum Operating Temperature | +85 °C |
Height | 0.9mm |
Dimensions | 7.8 x 4.4 x 0.9mm |
Width | 4.4mm |
Maximum Operating Supply Voltage | 3.6 V, 5.5 V |
Length | 7.8mm |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 2.7 V, 3 V |