Texas Instruments SN74AVC4T245PWT Bus Transceiver, 4-Bit Non-Inverting CMOS, 16-Pin TSSOP
- RS Stock No.:
- 662-8017
- Mfr. Part No.:
- SN74AVC4T245PWT
- Brand:
- Texas Instruments
This image is representative of the product range
Add 65 more to save $0.52
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$13.08
(exc. GST)
$14.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 5 left, ready to ship from another location
- Final 880 unit(s) shipping from 19 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 60 | $2.616 | $13.08 | - |
| 65 - 120 | $2.608 | $13.04 | $0.52 |
| 125 + | $2.582 | $12.91 | $4.25 |
*price indicative
- RS Stock No.:
- 662-8017
- Mfr. Part No.:
- SN74AVC4T245PWT
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | AVC | |
| Product Type | Bus Transceiver | |
| Logic Function | Bus Transceiver | |
| Number of Channels | 4 | |
| Polarity | Non-Inverting | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Minimum Supply Voltage | 1.2V | |
| Pin Count | 16 | |
| Input Level | CMOS | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 5.6ns | |
| Output Level | CMOS | |
| Maximum Operating Temperature | 85°C | |
| Maximum High Level Output Current | -12mA | |
| Series | SN74AVC4T245 | |
| Height | 1.15mm | |
| Standards/Approvals | No | |
| Length | 5mm | |
| Maximum Low Level Output Current | 12mA | |
| Output Type | 3 State | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family AVC | ||
Product Type Bus Transceiver | ||
Logic Function Bus Transceiver | ||
Number of Channels 4 | ||
Polarity Non-Inverting | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Minimum Supply Voltage 1.2V | ||
Pin Count 16 | ||
Input Level CMOS | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 5.6ns | ||
Output Level CMOS | ||
Maximum Operating Temperature 85°C | ||
Maximum High Level Output Current -12mA | ||
Series SN74AVC4T245 | ||
Height 1.15mm | ||
Standards/Approvals No | ||
Length 5mm | ||
Maximum Low Level Output Current 12mA | ||
Output Type 3 State | ||
Automotive Standard No | ||
74AVC Family, Texas Instruments
74AVC Family
- RS Stock No. 1695671
- Mfr. Part No. SN74AVC4T245PWT
- RS Stock No. 6628017P
- Mfr. Part No. SN74AVC4T245PWT
- RS Stock No. 6631635P
- Mfr. Part No. SN74AVC4T245PW
- RS Stock No. 9222928
- Mfr. Part No. SN74AVC4T245PW
Related links
- Texas Instruments Bus Transceiver 16-Pin TSSOP
- Texas Instruments SN74AVC4T245PW Bus Transceiver 16-Pin TSSOP
- Texas Instruments Bus Transceiver 16-Pin TSSOP
- Texas Instruments SN74AVC4T774PW Bus Transceiver 16-Pin TSSOP
- Texas Instruments Bus Transceiver 16-Pin UQFN
- Texas Instruments SN74AVC4T774RSVR Bus Transceiver 16-Pin UQFN
- Texas Instruments SN74AVC4T245RSVR Bus Transceiver 16-Pin UQFN
- Texas Instruments SN74HCT245PW 8-Bit Non-Inverting CMOS, 20-Pin TSSOP










