Renesas Electronics 74FCT3245APGG8 Bus Transceiver, 8-Bit Bipolar 2.4 to 3V, 20-Pin
- RS Stock No.:
- 264-1301
- Mfr. Part No.:
- 74FCT3245APGG8
- Brand:
- Renesas Electronics
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$20.47
(exc. GST)
$22.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 10 May 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | $4.094 | $20.47 |
| 50 - 95 | $3.462 | $17.31 |
| 100 - 245 | $2.956 | $14.78 |
| 250 - 995 | $2.786 | $13.93 |
| 1000 + | $2.024 | $10.12 |
*price indicative
- RS Stock No.:
- 264-1301
- Mfr. Part No.:
- 74FCT3245APGG8
- Brand:
- Renesas Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Logic Family | CMOS | |
| Product Type | Bus Transceiver | |
| Logic Function | Transceiver | |
| Number of Channels | 8 | |
| Polarity | Bipolar | |
| Minimum Supply Voltage | 2.7V | |
| Pin Count | 20 | |
| Input Level | 2 - 5.5V | |
| Maximum Supply Voltage | 3.6V | |
| Output Level | 2.4 to 3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 7ns | |
| Maximum Operating Temperature | 85°C | |
| Maximum High Level Output Current | 60mA | |
| Maximum Low Level Output Current | 60mA | |
| Series | IDT74FCT3245 | |
| Standards/Approvals | MIL-STD-883 | |
| Automotive Standard | No | |
| Output Type | CMOS | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Logic Family CMOS | ||
Product Type Bus Transceiver | ||
Logic Function Transceiver | ||
Number of Channels 8 | ||
Polarity Bipolar | ||
Minimum Supply Voltage 2.7V | ||
Pin Count 20 | ||
Input Level 2 - 5.5V | ||
Maximum Supply Voltage 3.6V | ||
Output Level 2.4 to 3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 7ns | ||
Maximum Operating Temperature 85°C | ||
Maximum High Level Output Current 60mA | ||
Maximum Low Level Output Current 60mA | ||
Series IDT74FCT3245 | ||
Standards/Approvals MIL-STD-883 | ||
Automotive Standard No | ||
Output Type CMOS | ||
- COO (Country of Origin):
- PH
Related links
- Renesas Electronics Bus Transceiver 20-Pin
- Renesas Electronics 74FCT621ATSOG Bus Transceiver 20-Pin SOIC
- Renesas Electronics 74FCT164245TPAG8 Bus Transceiver 48-Pin TSSOP
- Renesas Electronics Bus Transceiver 48-Pin TSSOP
- Renesas Electronics Bus Transceiver 48-Pin TSSOP
- Renesas Electronics 74FCT164245TPAG Bus Transceiver 48-Pin TSSOP
- Renesas Electronics 74FCT164245TPVG Bus Transceiver 48-Pin SSOP
- Renesas Electronics 74FCT164245TPVG8 Bus Transceiver 48-Pin SSOP
