Renesas Electronics 74FCT164245TPAG Bus Transceiver, 8-Bit 3 State, 48-Pin TSSOP
- RS Stock No.:
- 217-3714
- Mfr. Part No.:
- 74FCT164245TPAG
- Brand:
- Renesas Electronics
This image is representative of the product range
Get a bulk buy discount
Add 78 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 39 units)*
$201.08
(exc. GST)
$221.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 39 - 39 | $5.156 | $201.08 | - |
| 78 - 117 | $5.013 | $195.51 | 2% |
| 156 + | $4.878 | $190.24 | 5% |
*price indicative
- RS Stock No.:
- 217-3714
- Mfr. Part No.:
- 74FCT164245TPAG
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Bus Transceiver | |
| Logic Family | 74 | |
| Logic Function | Translating Transceiver | |
| Number of Channels | 8 | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Minimum Supply Voltage | -0.5V | |
| Pin Count | 48 | |
| Input Level | CMOS | |
| Maximum Supply Voltage | 7V | |
| Minimum Operating Temperature | -40°C | |
| Output Level | 3 State | |
| Maximum Propagation Delay Time @ CL | 5ns | |
| Maximum Operating Temperature | 85°C | |
| Length | 12.5mm | |
| Series | 74FCT | |
| Standards/Approvals | No | |
| Height | 1mm | |
| Output Type | 3 State | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Bus Transceiver | ||
Logic Family 74 | ||
Logic Function Translating Transceiver | ||
Number of Channels 8 | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Minimum Supply Voltage -0.5V | ||
Pin Count 48 | ||
Input Level CMOS | ||
Maximum Supply Voltage 7V | ||
Minimum Operating Temperature -40°C | ||
Output Level 3 State | ||
Maximum Propagation Delay Time @ CL 5ns | ||
Maximum Operating Temperature 85°C | ||
Length 12.5mm | ||
Series 74FCT | ||
Standards/Approvals No | ||
Height 1mm | ||
Output Type 3 State | ||
Automotive Standard No | ||
The Renesas Electronics 74FCT164245T series 16-bit high-speed, low-power 3.3V-to-5V translator is designed to interface between a 3.3V bus and a 5V bus in a mixed 3.3V/ 5V supply environment. It has 48 lead count and has TSSOP package type.
Bidirectional interface between 3.3V and 5V buses
Control inputs can be driven from either 3.3V or 5V circuits
High drive outputs (-32mA IOH, 64mA IOL) on 5V port
Power off disable on both ports permits "live insertion"
Related links
- Renesas Electronics 74FCT164245TPAG Bus Transceiver 48-Pin TSSOP
- Renesas Electronics Bus Transceiver 48-Pin TSSOP
- Renesas Electronics Bus Transceiver 48-Pin TSSOP
- Renesas Electronics 74ALVC164245PAG8 Bus Transceiver 48-Pin TSSOP
- Renesas Electronics Bus Transceiver 48-Pin SSOP
- Renesas Electronics Bus Transceiver 48-Pin TSSOP
- Renesas Electronics 74FCT164245TPAG8 Bus Transceiver 48-Pin TSSOP
- Renesas Electronics Bus Transceiver 48-Pin SSOP
