Nexperia 74HCT373D,653 Octal D Type Latch, 8-Bit Non-Inverting, 20-Pin SO
- RS Stock No.:
- 170-4869
- Mfr. Part No.:
- 74HCT373D,653
- Brand:
- Nexperia
This image is representative of the product range
Get a bulk buy discount
Add 4000 more to save $44.00
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$672.00
(exc. GST)
$740.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2000 - 2000 | $0.336 | $672.00 | - |
| 4000 - 18000 | $0.325 | $650.00 | $44.00 |
| 20000 + | $0.314 | $628.00 | $440.00 |
*price indicative
- RS Stock No.:
- 170-4869
- Mfr. Part No.:
- 74HCT373D,653
- Brand:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Logic Family | 74HCT | |
| Product Type | Octal D Type Latch | |
| Logic Function | D Type | |
| Number of Channels | 8 | |
| Polarity | Non-Inverting | |
| Mount Type | Surface | |
| Package Type | SO | |
| Pin Count | 20 | |
| Minimum Supply Voltage | 4.5V | |
| Input Level | TTL | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 45ns | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | 74HCT | |
| Height | 2.45mm | |
| Length | 13mm | |
| Automotive Standard | No | |
| Output Type | 3 State | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Logic Family 74HCT | ||
Product Type Octal D Type Latch | ||
Logic Function D Type | ||
Number of Channels 8 | ||
Polarity Non-Inverting | ||
Mount Type Surface | ||
Package Type SO | ||
Pin Count 20 | ||
Minimum Supply Voltage 4.5V | ||
Input Level TTL | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 45ns | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series 74HCT | ||
Height 2.45mm | ||
Length 13mm | ||
Automotive Standard No | ||
Output Type 3 State | ||
- COO (Country of Origin):
- CN
The 74HC373, 74HCT373 is an octal D-type transparent latch with 3-state outputs. The device features latch enable (LE) and output enable (OE) inputs. When LE is HIGH, data at the inputs enter the latches. In this condition the latches are transparent, a latch output will change each time its corresponding D-input changes. When LE is LOW the latches store the information that was present at the inputs a set-up time preceding the HIGH-to-LOW transition of LE.
Mixed 5 V and 3.3 V applications
Save board space
Low cost interface solutions
Improved signal integrity for complex layouts
Wide supply voltage range
Low propagation delay
Overvoltage tolerant
Source termination
Low input threshold
CMOS low power
Key applications
Memory controllers
Backplane interfaces
Related links
- Nexperia Octal D Type Latch 20-Pin SO
- Nexperia 74HCT373D 8-Bit Non-Inverting, 20-Pin SO
- Nexperia 74HCT373D 8-Bit Non-Inverting, 20-Pin SO
- Nexperia 8-Bit Octal D Type Latch 3 State, 20-Pin SO
- Renesas Electronics 8-Bit Octal D Type Latch CMOS, 20-Pin SOIC
- Nexperia 74HC573D Transparent 20-Pin SO
- Nexperia 8-Bit Octal D Type Latch 3 State, 20-Pin TSSOP
- Nexperia 74LVC573APW Transparent 20-Pin TSSOP
