onsemi MM74HC245AWMX Bus Transceiver, 8-Bit Non-Inverting CMOS, 20-Pin SOIC

This image is representative of the product range

Get a bulk buy discount

Add 2000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 1000 units)*

$600.00

(exc. GST)

$660.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1000 - 1000$0.60$600.00-
2000 - 3000$0.585$585.002%
4000 +$0.576$576.004%

*price indicative

RS Stock No.:
166-2751
Mfr. Part No.:
MM74HC245AWMX
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Bus Transceiver

Logic Family

74HC

Logic Function

Bus Transceiver

Number of Channels

8

Polarity

Non-Inverting

Mount Type

Surface

Package Type

SOIC

Minimum Supply Voltage

2V

Pin Count

20

Maximum Supply Voltage

6V

Input Level

CMOS

Output Level

CMOS

Maximum Propagation Delay Time @ CL

113ns

Minimum Operating Temperature

-40°C

Maximum High Level Output Current

-35mA

Maximum Operating Temperature

85°C

Standards/Approvals

No

Width

7.595mm

Length

13mm

Series

MM74HC

Maximum Low Level Output Current

35mA

Height

2.35mm

Automotive Standard

No

Output Type

3 State

74HC Family, Fairchild Semiconductor


High-Speed CMOS Logic

Operating Voltage: 2 to 6 V

Compatibility: Input CMOS, Output CMOS

74HC Family


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy