Texas Instruments CD74ACT646M, 1 Bus Transceiver, 8-Bit Non-Inverting CMOS, 24-Pin SOIC
- RS Stock No.:
- 145-6876
- Mfr. Part No.:
- CD74ACT646M
- Brand:
- Texas Instruments
This image is representative of the product range
- RS Stock No.:
- 145-6876
- Mfr. Part No.:
- CD74ACT646M
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | ACT | |
| Logic Function | Bus Transceiver/Register | |
| Number of Elements per Chip | 1 | |
| Number of Channels per Chip | 8 | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 24 | |
| Input Level | TTL | |
| Output Level | CMOS | |
| Maximum High Level Output Current | -24mA | |
| Maximum Low Level Output Current | 24mA | |
| Maximum Propagation Delay Time @ Maximum CL | 12.5 ns @ 5 V | |
| Width | 7.52mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Length | 15.4mm | |
| Propagation Delay Test Condition | 50pF | |
| Dimensions | 15.4 x 7.52 x 2.35mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -55 °C | |
| Height | 2.35mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family ACT | ||
Logic Function Bus Transceiver/Register | ||
Number of Elements per Chip 1 | ||
Number of Channels per Chip 8 | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 24 | ||
Input Level TTL | ||
Output Level CMOS | ||
Maximum High Level Output Current -24mA | ||
Maximum Low Level Output Current 24mA | ||
Maximum Propagation Delay Time @ Maximum CL 12.5 ns @ 5 V | ||
Width 7.52mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Minimum Operating Supply Voltage 4.5 V | ||
Length 15.4mm | ||
Propagation Delay Test Condition 50pF | ||
Dimensions 15.4 x 7.52 x 2.35mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -55 °C | ||
Height 2.35mm | ||
Related links
- onsemi 74LVX4245MTC Bus Transceiver 24-Pin TSSOP
- onsemi Bus Transceiver 24-Pin TSSOP
- Texas Instruments SN74HCT245PW 8-Bit Non-Inverting CMOS, 20-Pin TSSOP
- Texas Instruments SN74HC245N 8-Bit Non-Inverting CMOS, 20-Pin PDIP
- Texas Instruments SN74ACT245PW 8-Bit Non-Inverting CMOS, 20-Pin TSSOP
- Texas Instruments CD74ACT245E 8-Bit Non-Inverting CMOS, 20-Pin PDIP
- Texas Instruments SN74HC645N 8-Bit Non-Inverting CMOS, 20-Pin PDIP
- Texas Instruments SN74AHC245N 8-Bit Non-Inverting CMOS, 20-Pin PDIP
