Centurion Safety Black Standard Bump Cap
- RS Stock No.:
- 832-022
- Mfr. Part No.:
- S38KR
- Brand:
- Centurion Safety
N
Subtotal (1 unit)*
$65.48
(exc. GST)
$72.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 60 unit(s) shipping from 06 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $65.48 |
*price indicative
- RS Stock No.:
- 832-022
- Mfr. Part No.:
- S38KR
- Brand:
- Centurion Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Centurion Safety | |
| Product Type | Bump Cap | |
| Colour | Black | |
| Peak Type | Standard | |
| Ventilated | Yes | |
| Integral Sweatband | Yes | |
| Machine Washable | No | |
| EN 812 Compliant | Yes | |
| Standards/Approvals | EN 812:2012 | |
| Adjustable Type | wheel ratchet | |
| Inner Shell Material | ABS | |
| Series | AirPro Secure Plus | |
| Head Size | 54 cm | |
| Select all | ||
|---|---|---|
Brand Centurion Safety | ||
Product Type Bump Cap | ||
Colour Black | ||
Peak Type Standard | ||
Ventilated Yes | ||
Integral Sweatband Yes | ||
Machine Washable No | ||
EN 812 Compliant Yes | ||
Standards/Approvals EN 812:2012 | ||
Adjustable Type wheel ratchet | ||
Inner Shell Material ABS | ||
Series AirPro Secure Plus | ||
Head Size 54 cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Centurion Safety baseball bump cap offers exceptional head retention and comfort, featuring a first-to-market Ratchet headband for a secure fit during Active use.
Lightweight design at 153g for ease of wear
Versatile cap with standard and reduced Peak options
Durable ABS Shell for optimal head protection
Breathable polyester fabric enhances airflow and comfort
