NITRAS SAFETY Navy Blue Long Bump Cap 100% Nylon
- RS Stock No.:
- 767-470
- Mfr. Part No.:
- 9552-2100
- Brand:
- NITRAS SAFETY
Subtotal (1 unit)*
$36.43
(exc. GST)
$40.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 43 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $36.43 |
*price indicative
- RS Stock No.:
- 767-470
- Mfr. Part No.:
- 9552-2100
- Brand:
- NITRAS SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NITRAS SAFETY | |
| Colour | Navy Blue | |
| Product Type | Bump Cap | |
| Peak Type | Long | |
| Ventilated | Yes | |
| Integral Sweatband | Yes | |
| Machine Washable | Yes | |
| EN 812 Compliant | Yes | |
| Standards/Approvals | EN 812 | |
| Adjustable Type | Elastic neckband adjustable | |
| Inner Shell Material | ABS | |
| Series | 9552 | |
| Outer Material | 100% Nylon | |
| Head Size | 52 → 65 cm | |
| Select all | ||
|---|---|---|
Brand NITRAS SAFETY | ||
Colour Navy Blue | ||
Product Type Bump Cap | ||
Peak Type Long | ||
Ventilated Yes | ||
Integral Sweatband Yes | ||
Machine Washable Yes | ||
EN 812 Compliant Yes | ||
Standards/Approvals EN 812 | ||
Adjustable Type Elastic neckband adjustable | ||
Inner Shell Material ABS | ||
Series 9552 | ||
Outer Material 100% Nylon | ||
Head Size 52 → 65 cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- NITRAS SAFETY Orange Long Bump Cap 100% Nylon
- NITRAS SAFETY Yellow Long Bump Cap 100% Nylon
- NITRAS SAFETY Black Long Bump Cap 100% Nylon
- SURFLEX Navy Bump Cap 100% Nylon
- JSP Black Long Bump Cap Cotton, Polyester
- Skytec Navy Long Bump Cap Polyester
- RS PRO Navy Long Bump Cap Cotton
- Portwest Navy Long Bump Cap
