HellermannTyton, 924-00450 Insulated, Yellow Crimp Bullet Connector, 12 AWG to 10 AWG, 5 mm Bullet diameter Female
- RS Stock No.:
- 850-166
- Mfr. Part No.:
- FDF5-5
- Brand:
- HellermannTyton
N
Subtotal (50 units, in packs of 50)*
$16.80
(exc. GST)
$18.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 13 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $16.80 | $0.336 |
*price indicative
- RS Stock No.:
- 850-166
- Mfr. Part No.:
- FDF5-5
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Crimp Bullet Connector | |
| Series | 924-00450 | |
| Insulation | Insulated | |
| Insulation Material | Polyvinyl Chloride | |
| Gender | Female | |
| Overall Length | 26mm | |
| Minimum Wire Size AWG | 12AWG | |
| Minimum Wire Size mm² | 4mm² | |
| Maximum Wire Size AWG | 10AWG | |
| Maximum Wire Size mm² | 6mm² | |
| Bullet Diameter | 5mm | |
| Colour | Yellow | |
| Contact Material | Brass | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Crimp Bullet Connector | ||
Series 924-00450 | ||
Insulation Insulated | ||
Insulation Material Polyvinyl Chloride | ||
Gender Female | ||
Overall Length 26mm | ||
Minimum Wire Size AWG 12AWG | ||
Minimum Wire Size mm² 4mm² | ||
Maximum Wire Size AWG 10AWG | ||
Maximum Wire Size mm² 6mm² | ||
Bullet Diameter 5mm | ||
Colour Yellow | ||
Contact Material Brass | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
