HellermannTyton, 924-00449 Insulated, Blue Crimp Bullet Connector, 16 AWG to 14 AWG, 4.9 mm Bullet diameter Female
- RS Stock No.:
- 850-165
- Mfr. Part No.:
- FDF2-5
- Brand:
- HellermannTyton
N
Subtotal (50 units, in packs of 50)*
$12.32
(exc. GST)
$13.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $12.32 | $0.246 |
*price indicative
- RS Stock No.:
- 850-165
- Mfr. Part No.:
- FDF2-5
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Series | 924-00449 | |
| Product Type | Crimp Bullet Connector | |
| Insulation | Insulated | |
| Insulation Material | Polyvinyl Chloride | |
| Overall Length | 25mm | |
| Gender | Female | |
| Minimum Wire Size AWG | 16AWG | |
| Minimum Wire Size mm² | 1.5mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Maximum Wire Size AWG | 14AWG | |
| Bullet Diameter | 4.9mm | |
| Colour | Blue | |
| Contact Material | Brass | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Series 924-00449 | ||
Product Type Crimp Bullet Connector | ||
Insulation Insulated | ||
Insulation Material Polyvinyl Chloride | ||
Overall Length 25mm | ||
Gender Female | ||
Minimum Wire Size AWG 16AWG | ||
Minimum Wire Size mm² 1.5mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Maximum Wire Size AWG 14AWG | ||
Bullet Diameter 4.9mm | ||
Colour Blue | ||
Contact Material Brass | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
