HellermannTyton, 924-00448 Insulated, Red Crimp Bullet Connector, 20 AWG to 16 AWG, 4.3 mm Bullet diameter Female
- RS Stock No.:
- 850-163
- Mfr. Part No.:
- FDF1-4
- Brand:
- HellermannTyton
N
Subtotal (1 pack of 100 units)*
$19.57
(exc. GST)
$21.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $19.57 | $0.196 |
*price indicative
- RS Stock No.:
- 850-163
- Mfr. Part No.:
- FDF1-4
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Crimp Bullet Connector | |
| Series | 924-00448 | |
| Insulation | Insulated | |
| Insulation Material | Polyvinyl Chloride | |
| Gender | Female | |
| Overall Length | 22.5mm | |
| Minimum Wire Size AWG | 20AWG | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Maximum Wire Size AWG | 16AWG | |
| Bullet Diameter | 4.3mm | |
| Colour | Red | |
| Contact Material | Brass | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Crimp Bullet Connector | ||
Series 924-00448 | ||
Insulation Insulated | ||
Insulation Material Polyvinyl Chloride | ||
Gender Female | ||
Overall Length 22.5mm | ||
Minimum Wire Size AWG 20AWG | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Maximum Wire Size AWG 16AWG | ||
Bullet Diameter 4.3mm | ||
Colour Red | ||
Contact Material Brass | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
