Knightsbridge Rectangular LED Bulkhead Light, 15 W, 230 V ac, , Lamp Supplied, IP65
- RS Stock No.:
- 226-0191
- Mfr. Part No.:
- WP15CTP
- Brand:
- Knightsbridge
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 226-0191
- Mfr. Part No.:
- WP15CTP
- Brand:
- Knightsbridge
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knightsbridge | |
| Type | LED Bulkhead | |
| Shape | Rectangular | |
| Wattage | 15 W | |
| Voltage Rating | 230 V ac | |
| Lamp Type | LED | |
| Lamp Supplied | Yes | |
| Diffuser Type | Prismatic | |
| IP Rating | IP65 | |
| Anti-corrosive | Yes | |
| Case Material | Die Cast Aluminium | |
| Select all | ||
|---|---|---|
Brand Knightsbridge | ||
Type LED Bulkhead | ||
Shape Rectangular | ||
Wattage 15 W | ||
Voltage Rating 230 V ac | ||
Lamp Type LED | ||
Lamp Supplied Yes | ||
Diffuser Type Prismatic | ||
IP Rating IP65 | ||
Anti-corrosive Yes | ||
Case Material Die Cast Aluminium | ||
- COO (Country of Origin):
- CN
The Knightsbridge CCT Adjustable Wall Pack complete with Optional Photocell. Die-Cast Aluminium construction with robust polycarbonate diffuser. Ideal for exterior use such as perimeter lighting, pathways, car parks and high traffic areas. Long life, energy efficient. Optional photocell included, enabling night only exterior illumination.
IP65 Rated
CCT Adjustable- 3000K, 4000K, 5000K
Low Maintenance
CCT Adjustable- 3000K, 4000K, 5000K
Low Maintenance
