onsemi MC74ACT125DG, Quad-Channel Non-Inverting3-State Buffer, 14-Pin SOIC
- RS Stock No.:
- 806-2267
- Mfr. Part No.:
- MC74ACT125DG
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 25 units)*
$22.90
(exc. GST)
$25.20
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | $0.916 | $22.90 |
| 50 - 100 | $0.888 | $22.20 |
| 125 - 225 | $0.862 | $21.55 |
| 250 - 475 | $0.836 | $20.90 |
| 500 + | $0.81 | $20.25 |
*price indicative
- RS Stock No.:
- 806-2267
- Mfr. Part No.:
- MC74ACT125DG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Logic Family | ACT | |
| Logic Function | Buffer | |
| Number of Channels | 4 | |
| Schmitt Trigger Input | No | |
| Input Type | Single Ended | |
| Output Type | 3 State | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 14 | |
| Maximum High Level Output Current | 24mA | |
| Maximum Low Level Output Current | -24mA | |
| Maximum Propagation Delay Time @ Maximum CL | 10 ns @ 50 pF | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Dimensions | 8.75 x 4 x 1.5mm | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Propagation Delay Test Condition | 50pF | |
| Minimum Operating Temperature | -40 °C | |
| Length | 8.75mm | |
| Maximum Operating Temperature | +85 °C | |
| Height | 1.5mm | |
| Width | 4mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Logic Family ACT | ||
Logic Function Buffer | ||
Number of Channels 4 | ||
Schmitt Trigger Input No | ||
Input Type Single Ended | ||
Output Type 3 State | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 14 | ||
Maximum High Level Output Current 24mA | ||
Maximum Low Level Output Current -24mA | ||
Maximum Propagation Delay Time @ Maximum CL 10 ns @ 50 pF | ||
Maximum Operating Supply Voltage 5.5 V | ||
Dimensions 8.75 x 4 x 1.5mm | ||
Minimum Operating Supply Voltage 4.5 V | ||
Propagation Delay Test Condition 50pF | ||
Minimum Operating Temperature -40 °C | ||
Length 8.75mm | ||
Maximum Operating Temperature +85 °C | ||
Height 1.5mm | ||
Width 4mm | ||
