onsemi M74VHC1GT50DFT1G Non-Inverting CMOS, Single Ended Buffer, 5-Pin SC-88A

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
805-1558
Mfr. Part No.:
M74VHC1GT50DFT1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Logic Family

VHC

Logic Function

Buffer

Number of Channels

1

Schmitt Trigger Input

No

Input Type

Single Ended

Output Type

CMOS, Single Ended

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SC-88A

Pin Count

5

Maximum High Level Output Current

-8mA

Maximum Low Level Output Current

8mA

Maximum Propagation Delay Time @ Maximum CL

25.5 ns @ 50 pF

Dimensions

2.2 x 1.35 x 1mm

Maximum Operating Supply Voltage

5.5 V

Propagation Delay Test Condition

50pF

Maximum Operating Temperature

+125 °C

Length

2.2mm

Width

1.35mm

Minimum Operating Temperature

-55 °C

Minimum Operating Supply Voltage

1.65 V

Height

1mm

74VHC1G Family, ON Semiconductor


Advanced 74VHC High-Speed silicon-gate CMOS logic family products from ON Semiconductor offering high speed operation similar to equivalent Bipolar Schottky TTL, whilst maintaining the advantage of CMOS low power dissipation.

Advanced high-speed low-power CMOS logic
Operating Voltage Range: 2.0 to 5.5V
7V tolerant inputs
Single-gate package

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.



74VHC Family