onsemi 74VHCT244AMTC, Octal-Channel Non-Inverting3-State Buffer, 20-Pin TSSOP

Unavailable
RS will no longer stock this product.
RS Stock No.:
802-1434
Mfr. Part No.:
74VHCT244AMTC
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Logic Family

74VHCT

Logic Function

Buffer, Line Driver

Number of Channels

8

Schmitt Trigger Input

No

Input Type

TTL

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

20

Maximum High Level Output Current

-8mA

Maximum Low Level Output Current

8mA

Maximum Propagation Delay Time @ Maximum CL

9.5 ns @ 50 pF

Dimensions

6.5 x 4.4 x 0.9mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+85 °C

Height

0.9mm

Length

6.5mm

Width

4.4mm

Minimum Operating Supply Voltage

4.5 V

Propagation Delay Test Condition

50pF

Minimum Operating Temperature

-40 °C

74VHCT Family, Fairchild Semiconductor



74VHCT Family