onsemi 74LCX240MTC, Octal-Channel Inverting 3-State Buffer, 20-Pin TSSOP

Unavailable
RS will no longer stock this product.
RS Stock No.:
802-1222
Mfr. Part No.:
74LCX240MTC
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Logic Family

74LCX

Logic Function

Buffer, Driver

Number of Channels

8

Schmitt Trigger Input

No

Input Type

Single Ended

Output Type

3 State

Polarity

Inverting

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

20

Maximum High Level Output Current

-24mA

Maximum Low Level Output Current

24mA

Maximum Propagation Delay Time @ Maximum CL

7.5 ns @ 50 pF

Maximum Operating Supply Voltage

3.6 V

Dimensions

6.5 x 4.4 x 0.9mm

Width

4.4mm

Height

0.9mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Length

6.5mm

Minimum Operating Supply Voltage

2 V

Propagation Delay Test Condition

50pF

74LCX Family, Fairchild Semiconductor


Advanced High-Speed (low-voltage) CMOS Logic
Operating Voltage Range: 2.0 to 3.6V
5V tolerant inputs & outputs

For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.


74LCX Family