onsemi 74LCX07MTC, Hex-Channel Non-Inverting Open Drain Buffer, 14-Pin TSSOP

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
802-1190
Mfr. Part No.:
74LCX07MTC
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Logic Family

74LCX

Logic Function

Buffer

Number of Channels

6

Schmitt Trigger Input

No

Input Type

Single Ended

Output Type

Open Drain

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

14

Maximum Low Level Output Current

32mA

Maximum Propagation Delay Time @ Maximum CL

4.4 ns @ 50 pF

Dimensions

5 x 4.4 x 1.1mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

4.4mm

Height

1.1mm

Length

5mm

Minimum Operating Supply Voltage

2 V

Propagation Delay Test Condition

50pF

74LCX Family, Fairchild Semiconductor


Advanced High-Speed (low-voltage) CMOS Logic
Operating Voltage Range: 2.0 to 3.6V
5V tolerant inputs & outputs


74LCX Family