Texas Instruments CD4041UBE, Quad-Channel Inverting, Non-Inverting Buffer, 14-Pin PDIP
- RS Stock No.:
- 662-9616
- Mfr. Part No.:
- CD4041UBE
- Brand:
- Texas Instruments
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 662-9616
- Mfr. Part No.:
- CD4041UBE
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | 4000 | |
| Logic Function | Buffer | |
| Number of Channels | 4 | |
| Schmitt Trigger Input | No | |
| Input Type | Single Ended | |
| Polarity | Inverting, Non-Inverting | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 14 | |
| Maximum Propagation Delay Time @ Maximum CL | 120 ns @ 5 V | |
| Dimensions | 19.3 x 6.35 x 4.57mm | |
| Maximum Operating Supply Voltage | 18 V | |
| Minimum Operating Temperature | -55 °C | |
| Length | 19.3mm | |
| Propagation Delay Test Condition | 50pF | |
| Height | 4.57mm | |
| Width | 6.35mm | |
| Minimum Operating Supply Voltage | 3 V | |
| Maximum Operating Temperature | +125 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family 4000 | ||
Logic Function Buffer | ||
Number of Channels 4 | ||
Schmitt Trigger Input No | ||
Input Type Single Ended | ||
Polarity Inverting, Non-Inverting | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 14 | ||
Maximum Propagation Delay Time @ Maximum CL 120 ns @ 5 V | ||
Dimensions 19.3 x 6.35 x 4.57mm | ||
Maximum Operating Supply Voltage 18 V | ||
Minimum Operating Temperature -55 °C | ||
Length 19.3mm | ||
Propagation Delay Test Condition 50pF | ||
Height 4.57mm | ||
Width 6.35mm | ||
Minimum Operating Supply Voltage 3 V | ||
Maximum Operating Temperature +125 °C | ||
4000 Series Inverters & Buffers, Texas Instruments
Texas Instruments range of Inverters and Buffers from the 4000 Series CMOS Logic Family
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
4000 CMOS Logic Family, Texas Instruments
CMOS Family devices
Wide operating voltage range: 3 to 18V
Wide operating voltage range: 3 to 18V
