onsemi NL27WZ16DFT2G, Dual-Channel Single Ended Buffer, 6-Pin SC-88
- RS Stock No.:
- 163-2268
- Mfr. Part No.:
- NL27WZ16DFT2G
- Brand:
- onsemi
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 163-2268
- Mfr. Part No.:
- NL27WZ16DFT2G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Logic Family | LVTTL, TTL | |
| Logic Function | Buffer | |
| Number of Channels | 2 | |
| Schmitt Trigger Input | No | |
| Input Type | Single Ended | |
| Output Type | Single Ended | |
| Mounting Type | Surface Mount | |
| Package Type | SC-88 | |
| Pin Count | 6 | |
| Maximum High Level Output Current | -32mA | |
| Maximum Low Level Output Current | 32mA | |
| Maximum Propagation Delay Time @ Maximum CL | 10.2 ns @ 15 pF | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Dimensions | 2.2 x 1.35 x 1mm | |
| Width | 1.35mm | |
| Minimum Operating Temperature | -55 °C | |
| Height | 1mm | |
| Maximum Operating Temperature | +125 °C | |
| Length | 2.2mm | |
| Propagation Delay Test Condition | 15pF | |
| Minimum Operating Supply Voltage | 1.65 V | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Logic Family LVTTL, TTL | ||
Logic Function Buffer | ||
Number of Channels 2 | ||
Schmitt Trigger Input No | ||
Input Type Single Ended | ||
Output Type Single Ended | ||
Mounting Type Surface Mount | ||
Package Type SC-88 | ||
Pin Count 6 | ||
Maximum High Level Output Current -32mA | ||
Maximum Low Level Output Current 32mA | ||
Maximum Propagation Delay Time @ Maximum CL 10.2 ns @ 15 pF | ||
Maximum Operating Supply Voltage 5.5 V | ||
Dimensions 2.2 x 1.35 x 1mm | ||
Width 1.35mm | ||
Minimum Operating Temperature -55 °C | ||
Height 1mm | ||
Maximum Operating Temperature +125 °C | ||
Length 2.2mm | ||
Propagation Delay Test Condition 15pF | ||
Minimum Operating Supply Voltage 1.65 V | ||
- COO (Country of Origin):
- CN
NL27W Series, ON Semiconductor
CMOS Logic gates with LVTTL compatible inputs and outputs, offering higher speed and greater drive capability than 74LCX devices
Wide 1.65 to 5.5V operating supply
LVCMOS Compatible
24mA source/sink capacity at 3.0V
LVCMOS Compatible
24mA source/sink capacity at 3.0V
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
NL Series Logic Family, ON Semiconductor
