onsemi MC74VHC1G07DFT1G Non-Inverting Open Drain Buffer, 5-Pin SC-88A

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
163-0626
Mfr. Part No.:
MC74VHC1G07DFT1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Logic Family

VHC

Logic Function

Buffer

Number of Channels

1

Schmitt Trigger Input

No

Input Type

Single Ended

Output Type

Open Drain

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SC-88A

Pin Count

5

Maximum Low Level Output Current

8mA

Maximum Propagation Delay Time @ Maximum CL

14.5 ns @ 50 pF (Enable Time)

Dimensions

2.2 x 1.35 x 1mm

Maximum Operating Supply Voltage

5.5 V

Propagation Delay Test Condition

50pF

Length

2.2mm

Minimum Operating Supply Voltage

2 V

Minimum Operating Temperature

-55 °C

Height

1mm

Width

1.35mm

Maximum Operating Temperature

+125 °C

COO (Country of Origin):
CN

74VHC1G Family, ON Semiconductor


Advanced 74VHC High-Speed silicon-gate CMOS logic family products from ON Semiconductor offering high speed operation similar to equivalent Bipolar Schottky TTL, whilst maintaining the advantage of CMOS low power dissipation.

Advanced high-speed low-power CMOS logic
Operating Voltage Range: 2.0 to 5.5V
7V tolerant inputs
Single-gate package

For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.


74VHC Family