onsemi MC14050BDTG, Hex-Channel Non-Inverting Buffer, 16-Pin TSSOP
- RS Stock No.:
- 163-0529
- Mfr. Part No.:
- MC14050BDTG
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 tube of 96 units)*
$78.432
(exc. GST)
$86.304
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tube* |
|---|---|---|
| 96 + | $0.817 | $78.43 |
*price indicative
- RS Stock No.:
- 163-0529
- Mfr. Part No.:
- MC14050BDTG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Logic Family | CMOS | |
| Logic Function | Buffer | |
| Number of Channels | 6 | |
| Schmitt Trigger Input | No | |
| Input Type | Single Ended | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 16 | |
| Maximum High Level Output Current | 30mA | |
| Maximum Low Level Output Current | -4.7mA | |
| Maximum Propagation Delay Time @ Maximum CL | 140ns | |
| Dimensions | 5.1 x 4.5 x 1.05mm | |
| Maximum Operating Supply Voltage | 18 V | |
| Width | 4.5mm | |
| Length | 5.1mm | |
| Height | 1.05mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Supply Voltage | 3 V | |
| Minimum Operating Temperature | -55 °C | |
| Propagation Delay Test Condition | 50pF | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Logic Family CMOS | ||
Logic Function Buffer | ||
Number of Channels 6 | ||
Schmitt Trigger Input No | ||
Input Type Single Ended | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 16 | ||
Maximum High Level Output Current 30mA | ||
Maximum Low Level Output Current -4.7mA | ||
Maximum Propagation Delay Time @ Maximum CL 140ns | ||
Dimensions 5.1 x 4.5 x 1.05mm | ||
Maximum Operating Supply Voltage 18 V | ||
Width 4.5mm | ||
Length 5.1mm | ||
Height 1.05mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Supply Voltage 3 V | ||
Minimum Operating Temperature -55 °C | ||
Propagation Delay Test Condition 50pF | ||
- COO (Country of Origin):
- PH
4000 Series Inverters & Buffers, ON Semiconductor
4000 CMOS Logic Family, ON Semiconductor
CMOS Family devices
Wide operating voltage range: 3 to 18V
Wide operating voltage range: 3 to 18V
