onsemi NL27WZ125USG, Dual-Channel Non-Inverting 3-State Buffer, 8-Pin US
- RS Stock No.:
- 162-9127
- Mfr. Part No.:
- NL27WZ125USG
- Brand:
- onsemi
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-9127
- Mfr. Part No.:
- NL27WZ125USG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Logic Family | LCX | |
| Logic Function | Buffer | |
| Number of Channels | 2 | |
| Schmitt Trigger Input | No | |
| Input Type | Single Ended | |
| Output Type | 3 State | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Package Type | US | |
| Pin Count | 8 | |
| Maximum High Level Output Current | -32mA | |
| Maximum Low Level Output Current | 32mA | |
| Maximum Propagation Delay Time @ Maximum CL | 13 ns @ 15 pF | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Dimensions | 2.1 x 2.4 x 0.8mm | |
| Width | 2.4mm | |
| Minimum Operating Temperature | -55 °C | |
| Height | 0.8mm | |
| Minimum Operating Supply Voltage | 1.65 V | |
| Propagation Delay Test Condition | 15pF | |
| Length | 2.1mm | |
| Maximum Operating Temperature | +125 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Logic Family LCX | ||
Logic Function Buffer | ||
Number of Channels 2 | ||
Schmitt Trigger Input No | ||
Input Type Single Ended | ||
Output Type 3 State | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
Package Type US | ||
Pin Count 8 | ||
Maximum High Level Output Current -32mA | ||
Maximum Low Level Output Current 32mA | ||
Maximum Propagation Delay Time @ Maximum CL 13 ns @ 15 pF | ||
Maximum Operating Supply Voltage 5.5 V | ||
Dimensions 2.1 x 2.4 x 0.8mm | ||
Width 2.4mm | ||
Minimum Operating Temperature -55 °C | ||
Height 0.8mm | ||
Minimum Operating Supply Voltage 1.65 V | ||
Propagation Delay Test Condition 15pF | ||
Length 2.1mm | ||
Maximum Operating Temperature +125 °C | ||
- COO (Country of Origin):
- MY
NL27W Series, ON Semiconductor
CMOS Logic gates with LVTTL compatible inputs and outputs, offering higher speed and greater drive capability than 74LCX devices
Wide 1.65 to 5.5V operating supply
LVCMOS Compatible
24mA source/sink capacity at 3.0V
LVCMOS Compatible
24mA source/sink capacity at 3.0V
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
NL Series Logic Family, ON Semiconductor
