onsemi MC74VHC1G07DTT1G Non-Inverting Open Drain Buffer, 5-Pin TSOP

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
145-5276
Mfr. Part No.:
MC74VHC1G07DTT1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Logic Family

VHC

Logic Function

Buffer

Number of Channels

1

Schmitt Trigger Input

No

Input Type

Single Ended

Output Type

Open Drain

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

TSOP

Pin Count

5

Maximum Low Level Output Current

8mA

Maximum Propagation Delay Time @ Maximum CL

14.5 ns @ 50 pF (Enable Time)

Maximum Operating Supply Voltage

5.5 V

Dimensions

3 x 1.5 x 1mm

Minimum Operating Supply Voltage

2 V

Width

1.5mm

Height

1mm

Minimum Operating Temperature

-55 °C

Propagation Delay Test Condition

50pF

Maximum Operating Temperature

+125 °C

Length

3mm

COO (Country of Origin):
MY

74VHC1G Family, ON Semiconductor


Advanced 74VHC High-Speed silicon-gate CMOS logic family products from ON Semiconductor offering high speed operation similar to equivalent Bipolar Schottky TTL, whilst maintaining the advantage of CMOS low power dissipation.

Advanced high-speed low-power CMOS logic
Operating Voltage Range: 2.0 to 5.5V
7V tolerant inputs
Single-gate package

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.



74VHC Family