onsemi NL17SZ17XV5T2G Non-Inverting Schmitt Trigger Single Ended Buffer, 5-Pin SOT-553
- RS Stock No.:
- 145-4198
- Mfr. Part No.:
- NL17SZ17XV5T2G
- Brand:
- onsemi
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-4198
- Mfr. Part No.:
- NL17SZ17XV5T2G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Logic Family | LCX | |
| Logic Function | Schmitt Trigger Buffer | |
| Number of Channels | 1 | |
| Schmitt Trigger Input | Yes | |
| Input Type | Single Ended | |
| Output Type | Single Ended | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-553 | |
| Pin Count | 5 | |
| Maximum High Level Output Current | -32mA | |
| Maximum Low Level Output Current | 32mA | |
| Maximum Propagation Delay Time @ Maximum CL | 15.6 ns @ 15 pF | |
| Dimensions | 1.7 x 1.3 x 0.6mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Length | 1.7mm | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Supply Voltage | 1.65 V | |
| Propagation Delay Test Condition | 15pF | |
| Height | 0.6mm | |
| Width | 1.3mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Logic Family LCX | ||
Logic Function Schmitt Trigger Buffer | ||
Number of Channels 1 | ||
Schmitt Trigger Input Yes | ||
Input Type Single Ended | ||
Output Type Single Ended | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
Package Type SOT-553 | ||
Pin Count 5 | ||
Maximum High Level Output Current -32mA | ||
Maximum Low Level Output Current 32mA | ||
Maximum Propagation Delay Time @ Maximum CL 15.6 ns @ 15 pF | ||
Dimensions 1.7 x 1.3 x 0.6mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Length 1.7mm | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Supply Voltage 1.65 V | ||
Propagation Delay Test Condition 15pF | ||
Height 0.6mm | ||
Width 1.3mm | ||
- COO (Country of Origin):
- MY
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
